1619841 | Phoenix Contact

Socket, 9 pole, crimp connection, screw locking, straight, 1619841

Order No.: 62P0103
EAN: 4046356821254
MPN:
1619841
CA-09S1N8AHZ00
Series: CA
1619841 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
18.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6354 €

Device connector, front mounting, 1619841, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 8+1, contact type: female, crimp connection, axial seal, central fixing

Technical specifications
Ausführung Buchse
Gehäusematerial Kupferlegierung
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 2,5 mm²
Montage Zentralbefestigung
Orientierung gerade
Polzahl 9-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei