1619848 | Phoenix Contact

Plug, 6 pole, crimp connection, screw locking, straight, 1619848

Order No.: 61P9836
EAN: 4046356821186
MPN:
1619848
CA-06P1N8AHZ00
Series: CA
1619848 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.7901 €

Device connector, front mounting, 1619848, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 6, contact type: male, crimp connection, axial seal, central fixing

Technical specifications
Ausführung Stecker
Gehäusematerial Kupferlegierung
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 2,5 mm²
Montage Zentralbefestigung
Orientierung gerade
Polzahl 6-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei