1619849 | Phoenix Contact

Socket, 6 pole, crimp connection, screw locking, straight, 1619849

Order No.: 61P9889
EAN: 4046356821179
MPN:
1619849
CA-06S1N8AHZ00
Series: CA
1619849 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.8992 € *
Available: 8 pcs.
Leadtime: 5 Weeks **
Total Price:
13.90 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8992 €
10 pcs.
12.2332 €
50 pcs.
11.3883 €
150 pcs.
10.9004 €
500 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device connector, 1619849, Phoenix Contact

M23, Device connector, Rear mounting, CA, Straight, Shielded: yes, for standard and SPEEDCON interlock, Number of positions: 6, Direction of rotation: Standard, Type of contact: Socket, Crimp connection, Axial seal, Central fixing, Coding: N, Alternative product in accordance with RoHS II without Exemption 6c.

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Application-specific wall mounting optionally with thread or anti-rotation protection and lock nut
Technical specifications
Version Buchse
Shell Material Kupferlegierung
Contact connection Crimpanschluss
Cable cross-section 2,5 mm²
Assembly Zentralbefestigung
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei