1619851 | Phoenix Contact

Socket, 6 pole, solder connection, screw locking, straight, 1619851

Order No.: 61P9863
EAN: 4046356821155
MPN:
1619851
CA-06S1N12HZ00
Series: CA
1619851 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
27.9531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.9531 €

Device connector, front mounting, 1619851, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 6, contact type: female, solder termination, axial seal, central fixing

Technical specifications
Ausführung Buchse
Gehäusematerial Kupfer-Zink-Legierung
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 2,5 mm²
Montage Zentralbefestigung
Orientierung gerade
Polzahl 6-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei