1619852 | Phoenix Contact
Plug, 19 pole, solder connection, screw locking, straight, 1619852
Unit Price (€ / pc.)
26.1443 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
26.14 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1443 €
5 pcs.
24.5616 €
15 pcs.
23.6215 €
50 pcs.
22.5862 €
150 pcs.
21.6461 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device connector, 1619852, Phoenix Contact
M23, Device connector front mounting, CA, Straight, Shielded: yes, for standard and SPEEDCON interlock, Number of positions: 16+3, Direction of rotation: Standard, Type of contact: Pin, Solder connection, Axial seal, Central fastening M20 x 1.5, Coding: N, Alternative product in accordance with RoHS II without Exemption 6c.
Features
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Crimping connection: vibration- and temperature-resistant assembly
- Application-specific wall mounting optionally with thread or anti-rotation protection and lock nut
Technical specifications
Version | Stecker | |
Shell Material | Gadolinium-Zink | |
Contact connection | Lötanschluss | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 1,0 mm² | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 19-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |