1619857 | Phoenix Contact

Socket, 17 pole, solder connection, screw locking, straight, 1619857

Order No.: 62P0462
EAN: 4046356821094
MPN:
1619857
CA-17S1N126Y00
Series: CA
1619857 Phoenix Contact Other Circular Connectors Image 1
1619857 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.5731 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5731 €

Device connector, front mounting, 1619857, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 17, contact type: female, solder termination, axial seal, central mounting M20x1.5

Technical specifications
Ausführung Buchse
Gehäusematerial Gadolinium-Zink
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 2,5 mm²
Montage Zentralbefestigung
Orientierung gerade
Polzahl 17-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei