1619858 | Phoenix Contact
Plug, 16 pole, crimp connection, screw locking, straight, 1619858
Unit Price (€ / pc.)
15.6247 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device connector, front mounting, 1619858, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 16, contact type: male, crimp connection, axial seal, central fixing M20x1.5
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Gadolinium-Zink | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 2,5 mm² | |
Montage | Zentralbefestigung | |
Orientierung | gerade | |
Polzahl | 16-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |