1619863 | Phoenix Contact

Socket, 12 pole, crimp connection, screw locking, straight, 1619863

Order No.: 62P0250
EAN: 4046356821032
MPN:
1619863
CA-12S1N8A6Y00
Series: CA
1619863 Phoenix Contact Other Circular Connectors Image 1
1619863 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3284 €

Device connector, front mounting, 1619863, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 12, contact type: female, crimp connection, axial sealing, central fixing M20x1.5

Technical specifications
Version Buchse
Shell Material Gadolinium-Zink
Contact connection Crimpanschluss
Cable cross-section 1,0 mm²
Assembly Zentralbefestigung
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes