1619871 | Phoenix Contact
Socket, 7 pole, crimp connection, screw locking, straight, 1619871
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1619871, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 7, contact type: female, crimp connection, axial sealing, central fixing M20x1.5
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | Gadolinium-Zink | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 2,5 mm² | |
Montage | Zentralbefestigung | |
Orientierung | gerade | |
Polzahl | 7-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |