1619887 | Phoenix Contact

Socket, 16 pole, solder connection, screw locking, straight, 1619887

Order No.: 62P0332
EAN: 4046356820790
MPN:
1619887
CA-16S1N126Z00
Series: CA
1619887 Phoenix Contact Other Circular Connectors Image 1
1619887 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.2736 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2736 €

Device connector, front mounting, 1619887, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 16, contact type: female, solder termination, axial sealing, central mounting Pg13.5

Technical specifications
Ausführung Buchse
Gehäusematerial Kupferlegierung
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 1,0 mm²
Montage Zentralbefestigung
Orientierung gerade
Polzahl 16-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei