1619889 | Phoenix Contact
Socket, 12 pole, crimp connection, screw locking, straight, 1619889
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device connector, front mounting, 1619889, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 12, contact type: female, crimp connection, axial sealing, central mounting Pg13.5
Technical specifications
Version | Buchse | |
Shell Material | Kupferlegierung | |
Contact connection | Crimpanschluss | |
Cable cross-section | 1,0 mm² | |
Assembly | Zentralbefestigung | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |