1619892 | Phoenix Contact

Plug, 9 pole, crimp connection, screw locking, straight, 1619892

Order No.: 62P0036
EAN: 4046356820745
MPN:
1619892
CA-09P1N8A6Z00
Series: CA
1619892 Phoenix Contact Other Circular Connectors Image 1
1619892 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3046 €

Device connector, front mounting, 1619892, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 8+1, contact type: male, crimp connection, axial sealing, central mounting Pg13.5

Technical specifications
Version Stecker
Shell Material Kupferlegierung
Contact connection Crimpanschluss
Cable cross-section 1,0 mm²
Assembly Zentralbefestigung
Orientation gerade
Pin number 9-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes