1619897 | Phoenix Contact

Socket, 7 pole, crimp connection, screw locking, straight, 1619897

Order No.: 61P9982
EAN: 4046356820691
MPN:
1619897
CA-07S1N8A6Z00
Series: CA
1619897 Phoenix Contact Other Circular Connectors Image 1
1619897 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5307 €

Device connector, front mounting, 1619897, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 7, contact type: female, crimp connection, axial sealing, central mounting Pg13.5

Technical specifications
Version Buchse
Shell Material Kupferlegierung
Contact connection Crimpanschluss
Cable cross-section 1,0 mm²
Assembly Zentralbefestigung
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes