1619908 | Phoenix Contact

Socket, 16 pole, solder connection, screw locking, straight, 1619908

Order No.: 62P0381
EAN: 4046356820592
MPN:
1619908
CA-16S1NC22S00
Series: CA
1619908 Phoenix Contact Other Circular Connectors Image 1
1619908 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
39.3295 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
39.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3295 €

Device connector, front mounting, 1619908, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 16, contact type: female, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Ausführung Buchse
Gehäusematerial Gadolinium-Zink
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 2,5 mm²
Montage Zentralbefestigung
Orientierung gerade
Polzahl 16-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei