1619909 | Phoenix Contact

Plug, 12 pole, solder connection, screw locking, straight, 1619909

Order No.: 62P0216
EAN: 4046356820585
MPN:
1619909
CA-12P1NC22S00
Series: CA
1619909 Phoenix Contact Other Circular Connectors Image 1
1619909 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
27.5247 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
27.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5247 €

Device connector, front mounting, 1619909, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 12, contact type: male, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Version Stecker
Shell Material Gadolinium-Zink
Contact connection Lötanschluss
contact surface vernickelt/vergoldet
Cable cross-section 2,5 mm²
Assembly Zentralbefestigung
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei