1619910 | Phoenix Contact
Socket, 12 pole, solder connection, screw locking, straight, 1619910
Unit Price (€ / pc.)
27.5247 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device connector, front mounting, 1619910, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON locking, M23, pole count: 12, contact type: female, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm
Technical specifications
Version | Buchse | |
Shell Material | Gadolinium-Zink | |
Contact connection | Lötanschluss | |
contact surface | vernickelt/vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |