1619934 | Phoenix Contact
Plug, 16 pole, solder connection, screw locking, straight, 1619934
Unit Price (€ / pc.)
33.2486 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1619934, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 16, contact type: male, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Gadolinium-Zink | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vernickelt/vergoldet | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 16-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |