1619960 | Phoenix Contact

Plug, 17 pole, solder connection, screw locking, straight, 1619960

Order No.: 62P0406
EAN: 4046356820226
MPN:
1619960
CA-17P1N122S00
Series: CA
1619960 Phoenix Contact Other Circular Connectors Image 1
1619960 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 1 Week **
Total Price:
26.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8464 €

Device connector, front mounting, 1619960, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 17, contact type: male, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Ausführung Stecker
Gehäusematerial Gadolinium-Zink
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 1,0 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 17-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei