1619968 | Phoenix Contact

Plug, 12 pole, solder connection, screw locking, straight, 1619968

Order No.: 62P0162
EAN: 4046356820141
MPN:
1619968
CA-12P1N122S00
Series: CA
1619968 Phoenix Contact Other Circular Connectors Image 1
1619968 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.7794 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.78 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7794 €
10 pcs.
14.2086 €
100 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device connector, 1619968, Phoenix Contact

M23, Device connector front mounting, CA, Straight, Shielded: yes, for standard and SPEEDCON interlock, Number of positions: 12, Direction of rotation: Standard, Type of contact: Pin, Solder connection, Flat gasket, 4x Ø 3.2, Flange dimensions: 25 mm x 25 mm, Coding: N, Alternative product in accordance with RoHS II without Exemption 6c.

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Ausführung Stecker
Gehäusematerial Gadolinium-Zink
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 1,0 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 12-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei