1619987 | Phoenix Contact

Socket, 7 pole, crimp connection, screw locking, straight, 1619987

Order No.: 61P9979
EAN: 4046356820073
MPN:
1619987
CA-07S1N8A2S00
Series: CA
1619987 Phoenix Contact Other Circular Connectors Image 1
1619987 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.9472 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9472 €

Device connector, front mounting, 1619987, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON locking, M23, pole count: 7, contact type: female, crimp termination, flat seal, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Ausführung Buchse
Gehäusematerial Gadolinium-Zink
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 2,5 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 7-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes