1619992 | Phoenix Contact

Plug, 6 pole, solder connection, screw locking, straight, 1619992

Order No.: 61P9794
EAN: 4046356820028
MPN:
1619992
CA-06P1N122S00
Series: CA
1619992 Phoenix Contact Other Circular Connectors Image 1
1619992 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0035 €

Device connector, front mounting, 1619992, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON locking, M23, pole count: 6, contact type: male, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Ausführung Stecker
Gehäusematerial Gadolinium-Zink
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 2,5 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 6-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei