1619993 | Phoenix Contact
Socket, 6 pole, solder connection, screw locking, straight, 1619993
Unit Price (€ / pc.)
15.8627 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
10 pcs.
13.9706 €
50 pcs.
13.0186 €
150 pcs.
12.4236 €
500 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device connector, 1619993, Phoenix Contact
M23, Device connector front mounting, CA, Straight, Shielded: yes, for standard and SPEEDCON interlock, Number of positions: 6, Direction of rotation: Standard, Type of contact: Socket, Solder connection, Flat gasket, 4x Ø 3.2, Flange dimensions: 25 mm x 25 mm, Coding: N, Alternative product in accordance with RoHS II without Exemption 6c.
Features
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
Technical specifications
Version | Buchse | |
Shell Material | Gadolinium-Zink | |
Contact connection | Lötanschluss | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 2,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |