1620462 | Phoenix Contact

Plug, 9 pole, crimp connection, screw locking, straight, 1620462

Order No.: 62P4777
EAN: 4046356828116
MPN:
1620462
ST-8EP1N8AW500S
Series: ST
1620462 Phoenix Contact Other Circular Connectors Image 1
1620462 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6917 €

Device connector, front mounting, 1620462, Phoenix Contact

Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 5+3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 25.75 mm x 25.75 mm

Technical specifications
Version Stecker
Shell Material Metall
Contact connection Crimpanschluss
Cable cross-section 0,34-0,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 9-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes