1620619 | Phoenix Contact

Plug, 6 pole, crimp connection, screw locking, straight, 1620619

Order No.: 62P4099
EAN: 4046356845939
MPN:
1620619
SF-5EP1S8AWA00
Series: SF
1620619 Phoenix Contact Other Circular Connectors Image 1
1620619 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
27.6199 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
27.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6199 €

Device connector, front mounting, 1620619, Phoenix Contact

Panel connector, front panel, straight, for standard and SPEEDCON locking, M23, no. of poles: 5+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, cable diameter range: 0 mm...0 mm, compatible to mating connectors with SPEEDCON or M23 standard knurled nut

Technical specifications
Version Stecker
Shell Material Metall
Contact connection Crimpanschluss
Cable cross-section 0,75-1,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes