1620620 | Phoenix Contact
Plug, 8 pole, crimp connection, screw locking, straight, 1620620
Unit Price (€ / pc.)
28.1078 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Device connector, front mounting, 1620620, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M23, number of poles: 4+3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, cable diameter range: 0 mm...0 mm, compatible to mating connectors with SPEEDCON or M23 standard knurled nut
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Metall | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 0,75-1,5 mm² | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |