1620662 | Phoenix Contact
Plug, 8 pole, crimp connection, screw locking, angled, 1620662
Unit Price (€ / pc.)
40.1506 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Device connector, front mounting, 1620662, Phoenix Contact
Panel connector, front panel, angled rotatable, for standard and SPEEDCON locking, M23, number of poles: 4+3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 28 mm x 28 mm, compatible to mating connectors with SPEEDCON or M23 standard knurled nut
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Metall | |
Kontaktanschluss | Crimpanschluss | |
Montage | Panelmontage | |
Orientierung | abgewinkelt | |
Polzahl | 8-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |