1620663 | Phoenix Contact
Plug, 6 pole, crimp connection, screw locking, angled, 1620663
Unit Price (€ / pc.)
94.4622 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device connector, front mounting, 1620663, Phoenix Contact
Panel connector, front panel, angled rotatable, for standard and SPEEDCON locking, M40, number of poles: 2+3+PE, contact type: male, crimp connection, O-ring axial, 4xØ4.4, shielded: yes, flange dimension: 40 mm x 40 mm
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Metall | |
Kontaktanschluss | Crimpanschluss | |
Montage | Panelmontage | |
Orientierung | abgewinkelt | |
Polzahl | 6-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |