1621326 | Phoenix Contact
Test plug, 2 pole + PE, screw connection, straight, 1621326
Unit Price (€ / pc.)
35.7198 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test plug, 1621326, Phoenix Contact
PRC test plug, 2000 plug cycles, black, can be released by hand, 3-pos., 1.5 mm² ... 6 mm² / 690 V / 35 A, with screw connection for cables with an outside diameter of 8 mm-21 mm.
Technical specifications
Version | Prüfstecker | |
Shell Material | PPE | |
Cable diameter | 8 bis 21 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,5-6 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 2-polig + PE |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |