1621563 | Phoenix Contact

Socket, 13 pole, crimp connection, screw locking, angled, 1621563

Order No.: 62P4247
EAN: 4046356937115
MPN:
1621563
SH-8ESC58AAD00S
Series: SH
1621563 Phoenix Contact Other Circular Connectors Image 1
1621563 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
55.3945 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.3945 €

Device connector, front mounting, 1621563, Phoenix Contact

Panel connector, front panel, angled rotatable, shielded: yes, for standard and SPEEDCON locking, M23, pole count: 4+4+PE / 3+N+PE, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, flange size: 26 mm x 26 mm

Technical specifications
Ausführung Buchse
Gehäusematerial Kupferlegierung
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,25-4,0 mm²
Montage Panelmontage
Orientierung abgewinkelt
Polzahl 13-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes