1621738 | Phoenix Contact
Plug, 12 pole, crimp connection, screw locking, angled, 1621738
Unit Price (€ / pc.)
25.5731 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device connector, front mounting, 1621738, Phoenix Contact
Panel connector, front panel, angled rotatable, shielded: yes, for standard and SPEEDCON locking, M23, number of poles: 12, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2
Technical specifications
Version | Stecker | |
Shell Material | Kupferlegierung | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,08-1,0 mm² | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |