1621744 | Phoenix Contact

Plug, 17 pole, crimp connection, screw locking, angled, 1621744

Order No.: 62P0448
EAN: 4055626000527
MPN:
1621744
CA-17P1N8AAD00
Series: CA
1621744 Phoenix Contact Other Circular Connectors Image 1
1621744 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.5731 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5731 €

Device connector, front mounting, 1621744, Phoenix Contact

Panel connector, front panel, angled rotatable, shielded: yes, for standard and SPEEDCON locking, M23, number of poles: 17, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2

Technical specifications
Ausführung Stecker
Gehäusematerial Kupferlegierung
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 1,0 mm²
Montage Panelmontage
Orientierung abgewinkelt
Polzahl 17-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes