1621746 | Phoenix Contact

Plug, 9 pole, solder connection, screw locking, angled, 1621746

Order No.: 62P0022
EAN: 4055626001210
MPN:
1621746
CA-09P1N12AD00
Series: CA
1621746 Phoenix Contact Other Circular Connectors Image 1
1621746 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.4164 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4164 €

Device connector, front mounting, 1621746, Phoenix Contact

Panel connector, front panel, angled rotatable, shielded: yes, for standard and SPEEDCON locking, M23, pole count: 8+1, contact type: male, solder termination, O-ring axial, 4x Ø 3.2

Technical specifications
Ausführung Stecker
Gehäusematerial Kupferlegierung
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 1,0 mm²
Montage Panelmontage
Orientierung abgewinkelt
Polzahl 9-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei