1623728 | Phoenix Contact

Plug, 13 pole, crimp connection, screw locking, straight, 1623728

Order No.: 62P3981
EAN: 4055626195315
MPN:
1623728
SB-8EPCD8AWT00S
Series: SB
1623728 Phoenix Contact Other Circular Connectors Image 1
1623728 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
78.4686 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
78.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.4686 €

Device connector, front mounting, 1623728, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON locking, M40, number of poles: 4+4+PE / 3+N+PE, contact type: male, crimp connection, O-ring axial, 4x Ø4.2, flange size: 40 mm x 40 mm

Technical specifications
Ausführung Stecker
Gehäusematerial Kupferlegierung
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 1,0-10 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 13-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei