1624014 | Phoenix Contact

Plug, 19 pole, crimp connection, screw locking, straight, 1624014

Order No.: 62P0566
EAN: 4055626228181
MPN:
1624014
CA-1RP1N8A2S00
Series: CA
1624014 Phoenix Contact Other Circular Connectors Image 1
1624014 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.0951 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
30.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0951 €

Device connector, front mounting, 1624014, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON locking, M23, no. of poles: 16+2+PE, contact type: male, crimp termination, flat seal, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Ausführung Stecker
Gehäusematerial Gadolinium-Zink
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,08-1,0 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 19-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes