1624015 | Phoenix Contact
Socket, 19 pole, crimp connection, screw locking, straight, 1624015
Unit Price (€ / pc.)
30.0951 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Device connector, front mounting, 1624015, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON locking, M23, pole count: 16+2+PE, contact type: female, crimp termination, flat seal, 4x Ø 3.2, flange dimension: 25 mm x 25 mm
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | Gadolinium-Zink | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 0,08-1,0 mm² | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 19-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |