1624016 | Phoenix Contact
Plug, 19 pole, crimp connection, screw locking, straight, 1624016
Unit Price (€ / pc.)
28.7504 € *
Available: 0 pcs.
Leadtime: On Request **
Device connector, front mounting, 1624016, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 16+2+PE, contact type: male, crimp connection, axial seal, central fixing M20x1.5
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Gadolinium-Zink | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 0,08-1,0 mm² | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 19-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |