1624051 | Phoenix Contact
Socket, 12 pole, solder connection, screw locking, straight, 1624051
Unit Price (€ / pc.)
36.5092 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device connector, front mounting, 1624051, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 12, contact type: female, solder termination, axial seal, central fixing M20 x 1.5, positionable by lock nut
Technical specifications
Version | Buchse | |
Shell Material | Kupferlegierung | |
Contact connection | Lötanschluss | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 1,0 mm² | |
Assembly | Zentralbefestigung | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |