1624053 | Phoenix Contact

Plug, 16 pole, solder connection, screw locking, straight, 1624053

Order No.: 62P0277
EAN: 4055626227740
MPN:
1624053
CA-16P1N126L00
Series: CA
1624053 Phoenix Contact Other Circular Connectors Image 1
1624053 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
38.9130 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
38.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9130 €

Device connector, front mounting, 1624053, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 16, contact type: male, solder termination, axial seal, central fixing M20 x 1.5, positionable by lock nut

Technical specifications
Ausführung Stecker
Gehäusematerial Kupferlegierung
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 1,0 mm²
Montage Zentralbefestigung
Orientierung gerade
Polzahl 16-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei