1624344 | Phoenix Contact

Socket, 13 pole, crimp connection, screw locking, straight, 1624344

Order No.: 62P4248
EAN: 4055626298030
MPN:
1624344
SH-8ESC58AH000S
Series: SH
1624344 Phoenix Contact Other Circular Connectors Image 1
1624344 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
55.3945 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
55.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.3945 €

Device connector, rear mounting, 1624344, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 4+4+PE / 3+N+PE, contact type: female, crimp connection, flat seal, central fixing M26 x 1, wall thickness min.: 1.5 mm, wall thickness max.: 5 mm

Technical specifications
Ausführung Buchse
Gehäusematerial Kupferlegierung
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,25-4,0 mm²
Montage Zentralbefestigung
Orientierung gerade
Polzahl 13-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes