2320500 | Phoenix Contact
PHOENIX CO 2320500
Unit Price (€ / pc.)
72.5067 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Data cable, 2320500, Phoenix Contact
Used for communicating between industrial PCs and Phoenix Contact devices with the 12-position IFS data port, such as QUINT UPS or TRIO UPS.
Technical specifications
Connection (1) | USB 2.0 | |
Connection (2) | mini USB type A | |
Version | data cable | |
Colour | black | |
Cable length | 3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |