2986999 | Phoenix Contact
PHOENIX CO 2986999
Unit Price (€ / pc.)
294.3346 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 1 Week **
Adapter cable, 2986999, Phoenix Contact
Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30), Cable length: 2.5 m, for controller: FANUC CN. Suitable for connection to the existing motor feedback interface of an electrical drive.
Features
- Option to connect to safe PSR-RSM4 and PSR-MM30 over-speed safety relays
- Length of connecting cable to over-speed safety relay: 2.5 m
Technical specifications
Connection (1) | RJ45 | |
Connection (2) | FANUC plug/FANUC socket -20 pole | |
Version | adapter cable | |
Colour | gray | |
Cable length | 2.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |