1027584 | Phoenix Contact
Surge protection device, 6 A, 24 VDC, 1027584
Unit Price (€ / pc.)
124.6406 € *
Available: 0 pcs.
Available in 10 days: 430 pcs.
Leadtime: 2 Weeks **
Protection device, 1027584, Phoenix Contact
Type 3 surge protection, consisting of protective plug and base element, with integrated status indicator for 24 V DC power supplies.
Features
- Continuous monitoring of protective devices
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version | Überspannungsschutzgerät | |
Rated current | 6 A | |
Voltage | 24 VDC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |