1027586 | Phoenix Contact

Surge protection device, 6 A, 24 VDC, 1027586

Order No.: 64P6097
EAN: 4055626522333
MPN:
1027586
TTC-6P-T3-24DC-PT-I
Series: TTC
1027586 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
124.6406 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
124.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.6406 €

Protection device, 1027586, Phoenix Contact

Type 3 surge protection, consisting of protective plug and base element, with integrated status indicator for 24 V DC power supplies.

Features

  • Continuous monitoring of protective devices
  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Version Überspannungsschutzgerät
Rated current 6 A
Voltage 24 VDC
Connection Push-in
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei