1033725 | Phoenix Contact
Surge arrester, 80 A, 1500 VDC, 1033725
Unit Price (€ / pc.)
329.0945 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection device, 1033725, Phoenix Contact
Surge protective device for 2-position isolated and grounded 1,500 V DC PV systems, for DIN rail mounting, 3-position base element with remote indication contact, three pluggable temperature-monitored protective elements, status message on each plug.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
Connection | screw connection | |
Version | surge arrester | |
Assembly | DIN rail | |
Rated current | 80 A | |
Voltage | 1500 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85354000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |