1033788 | Phoenix Contact

Surge arrester, 40 A, 100-120 VDC, 1033788

Order No.: 64P6276
EAN: 4055626539973
MPN:
1033788
VAL-SEC-T2-2+F-120DC-FM
Series: VAL
1033788 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
334.6518 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
334.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
334.6518 €

Surge protection device, 1033788, Phoenix Contact

Pluggable surge protective device free of leakage current for 2-position isolated and grounded DC voltage systems with linear operating characteristic up to 120 V DC, for DIN rail mounting, 3-position base element with remote indication contact, three pluggable temperature-monitored protective elements, status message on each plug.

Features

  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator
  • More space in the control cabinet due to the narrow overall width of just 12 mm per position
  • Free of leakage current so there is no influence on insulation monitoring
Technical specifications
Connection Schraubanschluss
Version Überspannungsableiter
Assembly DIN-Schiene
Rated current 40 A
Voltage 100-120 VDC
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes