1065314 | Phoenix Contact

Surge protection device, 600 mA, 12 VDC, 1065314

Order No.: 65P0791
EAN: 4055626725789
MPN:
1065314
TTC-6P-3-HF-F-12DC-PT-I
Series: TTC
1065314 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
155.2236 € *
Available: 0 pcs.
Available in 10 days: 36 pcs.
Leadtime: 1 Week **
Total Price:
155.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.2236 €

Surge protection device, 1065314, Phoenix Contact

Surge protection, consisting of protective plug and base element, with integrated status indicator for three signal wires with common reference potential. For HF applications and telecommunications interfaces without supply voltage. Indirect grounding via gas-filled surge arrester.

Features

  • Continuous monitoring of protective devices
  • Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
  • Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Anschluss Push-in
Ausführung Überspannungsschutzgerät
Montage DIN-Schiene
Nennstrom 600 mA
Spannung 12 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei