1065316 | Phoenix Contact
Surge protection device, 600 mA, 12 VDC, 1065316
Unit Price (€ / pc.)
103.7323 € *
Available in 5 Days: 52 pcs. - if ordered today
Surge protection device, 1065316, Phoenix Contact
Surge protection for three signal wires with common reference potential. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps).
Features
- Cost-optimized with tailored product features
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 600 mA | |
| Voltage | 12 VDC | |
| Connection | push-in | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |