2798530 | Phoenix Contact
Surge protection device, 2 A, 500 VAC, 2798530
Unit Price (€ / pc.)
120.9992 € *
Available: 0 pcs.
Available in 10 days: 244 pcs.
Leadtime: 1 Week **
Surge protection device, 2798530, Phoenix Contact
DIN rail module with coarse surge protection for two signal wires. Self-contacting grounding foot for mounting on NS 32 or NS 35/7.5, housing width: 17.5 mm. Design: 500 V AC.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungsschutzgerät | |
Montage | DIN-Schiene | |
Nennstrom | 2 A | |
Spannung | 500 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |