2800035 | Phoenix Contact

Surge protection device, 24 VDC, 2800035

Order No.: 64P5981
EAN: 4046356411011
MPN:
2800035
S-PT-EX-24DC-1/2"
Series: S-PT
2800035 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
183.1529 € *
Available: 0 pcs.
Available in 10 days: 417 pcs.
Leadtime: 1 Week **
Total Price:
183.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.1529 €

Surge protection device, 2800035, Phoenix Contact

Surge protection for one floating signal circuit in screw-on module with IP67 degree of protection for sensor heads, connection: 1.27 cm 14 NPT. Tested in accordance with types of protection in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Suitable for use in the fieldbus system in accordance with the FISCO concept, HART-compatible.

Features

  • Easiest field mounting with standardized thread
  • Versatile in use with universal protective circuit
  • Use under extreme ambient conditions with robust design
Technical specifications
Ausführung Überspannungsschutzgerät
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei