2800038 | Phoenix Contact

Surge protection device, 48 VDC, 2800038

Order No.: 64P5973
EAN: 4046356410977
MPN:
2800038
S-PT-2XEX-48DC
Series: S-PT
2800038 Phoenix Contact Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
295.4294 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
295.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.4294 €

Surge protection device, 2800038, Phoenix Contact

Surge protection for two floating signal circuits in screw-on module with IP67 protection for sensor heads, connection M20 x 1.5. Tested in accordance with the protection types in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Can be used inside of a fieldbus-system according to the FISCO concept.

Features

  • Easiest field mounting with standardized thread
  • Versatile in use with universal protective circuit
  • Use under extreme ambient conditions with robust design
Technical specifications
Version Überspannungsschutzgerät
Voltage 48 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei